Martin Kaiser 514/sw Safety Plug, Black IP44, Reconnectable, Plug Type F

MPN
514/sw
Brand
Kaiser
Order Code
09-5775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Martin Kaiser 514/sw safety plug is manufactured by Martin Kaiser and is designed for reliability and safety. It is black, made of PVC, and rated for 250 V with an IP44 protection level. This plug is typically used in environments where water resistance is necessary, such as outdoor or industrial settings.
Type Safety plug
Colour Black
Current Rating 16A
Mains Plug Type Type F
Connector Version straight
IP Rating IP44
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot