Martin Kaiser 520/kws Safety Plug PVC 250V White IP20 Type F Anti-Kink

MPN
520/kws
Brand
Kaiser
Order Code
09-5784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Martin Kaiser 520/kws Safety plug is a robust PVC plug designed for 250 V in a chalk white finish with an IP20 rating. It is ideal for indoor electrical applications where a secure connection is necessary. This plug is commonly used in household and office environments to ensure safe electrical connectivity.
Type Safety plug
Colour Chalk white
Current Rating 16A
Mains Plug Type Type F
Connector Version straight
IP Rating IP20
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot