Martin Kaiser 520/gr Safety Plug PVC 250V Grey IP20 F Plug Anti-Kink Design

MPN
520/gr
Brand
Kaiser
Order Code
09-5783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Martin Kaiser manufactures the 520/gr safety plug, which is made of grey PVC and rated for 250 V. It features an IP20 protection rating, making it suitable for indoor use where basic protection against contact is needed. Typical applications include household and low-risk electrical connections.
Type Safety plug
Colour Grey
Current Rating 16A
Mains Plug Type Schuko
Connector Version straight
IP Rating IP20
Material PVC
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot