Martin Kaiser 519oT/kws Safety Plug Polyamide IP20 250V Chalk Wht Reconnectable

MPN
519oT/kws
Brand
Kaiser
Order Code
09-5781
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Manufactured by Martin Kaiser, this safety plug is made from Polyamide 6 and features a chalk white finish. It is rated for 250 V and has an IP20 protection rating, making it suitable for indoor use. The plug is typically used in household and light commercial applications where basic electrical protection is needed.
Type Safety plug
Colour Chalk white
Current Rating 16A
Mains Plug Type Schuko
Connector Version straight
IP Rating IP20
Material Polyamide 6
Voltage Rating 250V

Trustpilot