JORGENSEN 2391322 Steel Clamp 100mm Span 195mm Length Heavy Load |
09-5442
|
|
|
1+ £4.98
Price per unit Ex VAT
|
Clamp |
100mm |
195mm |
100mm |
|
1.33 kN |
0.4kg |
100mm |
JORGENSEN 2391323 Screw Clamp Max Span Width 150mm Durable Clamping |
09-5443
|
|
Despatched same day - 2 in stockFurther 99 despatched in 4 working days
|
1+ £6.61
Price per unit Ex VAT
|
Clamp |
150mm |
235mm |
|
|
1335N |
0.44kg |
25mm |
JORGENSEN 2391324 Screw Clamp Max Span Width 200 mm |
09-5444
|
|
Despatched same day - 2 in stockFurther 63 despatched in 4 working days
|
1+ £6.09
Price per unit Ex VAT
|
Clamp |
200mm |
295mm |
|
|
1335N |
0.46kg |
25mm |
JORGENSEN 2391325 Screw Clamp 300mm Span Width Heavy-Duty Tool |
09-5445
|
|
Despatched same day - 2 in stockFurther 225 despatched in 4 working days
|
1+ £6.82
Price per unit Ex VAT
|
Clamp |
300mm |
385mm |
|
|
1335N |
0.54kg |
100mm |
JORGENSEN 2391326 Gear Terminal Span 100mm Length 230mm 1 piece. |
09-5446
|
|
Despatched within 4 working days - 160 in stock
|
1+ £11.08
Price per unit Ex VAT
|
Gearing clamp |
100mm |
230mm |
100mm |
|
2.65N |
0.69kg |
135mm |
JORGENSEN 2391327 Lever Clamp Max Span: 200mm Durable & Versatile |
09-5447
|
|
|
1+ £14.09
Price per unit Ex VAT
|
Lever clamp |
200mm |
325mm |
|
|
2670N |
0.77kg |
135mm |
JORGENSEN 2391328 LEVER CLAMP Max Span Width 300 mm Durable Design |
09-5448
|
|
Despatched within 4 working days - 130 in stock
|
1+ £16.06
Price per unit Ex VAT
|
Lever clamp |
300mm |
425mm |
|
|
2670N |
0.85kg |
135mm |
JORGENSEN 2391329 Body Clamp Max Span 470mm Length 490mm Nosing 98mm |
09-5449
|
|
Despatched within 4 working days - 109 in stock
|
1+ £27.27
Price per unit Ex VAT
|
Clamp |
470mm |
490mm |
98mm |
|
4.41 kN |
2.74kg |
160mm |
JORGENSEN 2465020 Ratcheting Spring Clamp 38mm Span 138mm Length |
09-5456
|
|
|
1+ £4.27
Price per unit Ex VAT
|
Ratchet clamp |
38mm |
138mm |
38mm |
Plastic-free packaging |
178N |
0.108kg |
64mm |
JORGENSEN 2465021 Ratcheting Spring Clamp 5 cm Span 204 mm Length |
09-5457
|
|
Despatched within 4 working days - 176 in stock
|
1+ £6.59
Price per unit Ex VAT
|
Ratchet clamp |
50mm |
204mm |
50mm |
Plastic-free packaging |
311N |
0.225kg |
104mm |
JORGENSEN 2465022 Ratcheting Spring Clamp 10cm Max Span 100mm |
09-5458
|
|
Despatched within 4 working days - 122 in stock
|
1+ £8.95
Price per unit Ex VAT
|
Ratchet clamp |
100mm |
245mm |
100mm |
Plastic-free packaging |
178N |
0.291kg |
128mm |
JORGENSEN 32225 Ratchet Clamp 50mm Span 25cm Length 1 piece |
09-5459
|
|
Despatched within 4 working days - 220 in stock
|
1+ £7.06
Price per unit Ex VAT
|
Ratchet clamp |
|
25cm |
50mm |
Plastic-free packaging |
|
0.46kg |
13cm |
JORGENSEN 32400 Ratchet Clamp 100mm Span 25cm Length 1 piece |
09-5460
|
|
Despatched within 4 working days - 179 in stock
|
1+ £8.58
Price per unit Ex VAT
|
Ratchet clamp |
|
25cm |
100mm |
Plastic-free packaging |
|
0.46kg |
13cm |