JORGENSEN 2465020 Ratcheting Spring Clamp 38mm Span 138mm Length

MPN
2465020
Brand
JORGENSEN
EAN-13
4064161195407
Order Code
09-5456
Country of Origin
China
View Full Product Range (13)

Discontinued


Jorgensen manufactures the 3.8 cm ratcheting spring clamp, with a maximum span width of 38 mm and a product length of 138 mm. This clamp is ideal for holding small objects securely in place during gluing, cutting, or assembly tasks. Its robust build and precise grip make it suitable for various DIY and professional projects.
Type Ratchet clamp
Jaw Opening 38mm
Length 138mm
Nosing 38mm
Plastic free packaging Plastic-free packaging
Tension 178N
Weight 0.108kg
Width 64mm

Trustpilot