JORGENSEN 2391325 Screw Clamp 300mm Span Width Heavy-Duty Tool

MPN
2391325
Brand
JORGENSEN
EAN-13
4064161187815
Order Code
09-5445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 225 despatched in 4 working days

The screw clamp, manufactured by Jorgensen, can span a width of up to 300 mm. It is designed for securing materials during woodworking and metalworking tasks. Its robust construction ensures strong and reliable holding power.
Type Clamp
Jaw Opening 300mm
Length 385mm
Tension 1335N
Weight 0.54kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot