JORGENSEN 32225 Ratchet Clamp 50mm Span 25cm Length 1 piece

MPN
32225
Brand
JORGENSEN
EAN-13
4064161306414
Order Code
09-5459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 220 in stock

The Jorgensen 32225 is a ratchet clamp with a span width of 50 mm and a product length of 25 cm. It features a nosing length of 50 mm, making it suitable for securing items with precision. Typically used in woodworking or metalworking, it provides firm and adjustable clamping.
Type Ratchet clamp
Length 25cm
Nosing 50mm
Plastic free packaging Plastic-free packaging
Weight 0.46kg
Width 13cm

Reviews

Be the first to submit a review

Trustpilot