JORGENSEN 2465021 Ratcheting Spring Clamp 5 cm Span 204 mm Length

MPN
2465021
Brand
JORGENSEN
EAN-13
4064161195414
Order Code
09-5457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

The Jorgensen 5 cm ratcheting spring clamp, product number 2465021, is designed with a maximum span width of 50 mm and an overall length of 204 mm. Engineered by Jorgensen, it features a convenient ratcheting mechanism that ensures a firm grip on various materials. This clamp is ideal for woodworking, crafting, and DIY projects, where secure holding is essential.
Type Ratchet clamp
Jaw Opening 50mm
Length 204mm
Nosing 50mm
Plastic free packaging Plastic-free packaging
Tension 311N
Weight 0.225kg
Width 104mm

Reviews

Be the first to submit a review

Trustpilot