JORGENSEN 2391323 Screw Clamp Max Span Width 150mm Durable Clamping

MPN
2391323
Brand
JORGENSEN
EAN-13
4064161187792
Order Code
09-5443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 99 despatched in 4 working days

The Jorgensen Screw Clamp model 2391323 has a maximum span width of 150 mm, offering robust and reliable clamping. This clamp is ideal for securing workpieces during woodworking or metalworking tasks. Its durable screw mechanism ensures precise, adjustable tension for a variety of applications.
Type Clamp
Jaw Opening 150mm
Length 235mm
Tension 1335N
Weight 0.44kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot