JORGENSEN 2391329 Body Clamp Max Span 470mm Length 490mm Nosing 98mm

MPN
2391329
Brand
JORGENSEN
EAN-13
4064161187853
Order Code
09-5449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.27
10+ £25.99
50+ £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Jorgensen 2391329 is a sturdy body clamp with a maximum span width of 470 mm. It features a nosing length of 98 mm, making it suitable for precise woodworking applications. This clamp is ideal for use in carpentry and other tasks requiring a firm hold.
Type Clamp
Jaw Opening 470mm
Length 490mm
Nosing 98mm
Tension 4.41 kN
Weight 2.74kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot