JORGENSEN 32400 Ratchet Clamp 100mm Span 25cm Length 1 piece

MPN
32400
Brand
JORGENSEN
EAN-13
4064161311722
Order Code
09-5460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

Jorgensen's ratchet clamp, model 32400, features a span width of 100 mm and a total product length of 25 cm. This clamp effectively holds materials in place, making it ideal for woodworking and metalworking projects. The Jorgensen 32400 is a reliable choice for both professional and DIY applications.
Type Ratchet clamp
Length 25cm
Nosing 100mm
Plastic free packaging Plastic-free packaging
Weight 0.46kg
Width 13cm

Reviews

Be the first to submit a review

Trustpilot