JORGENSEN 2391326 Gear Terminal Span 100mm Length 230mm 1 piece.

MPN
2391326
Brand
JORGENSEN
EAN-13
4064161187822
Order Code
09-5446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.04 £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

Jorgensen's clamp, model 2391326, features a maximum span width of 100 mm, making it ideal for precision tasks. With a product length of 230 mm and nosing length of 100 mm, it is suitable for secure holding in woodworking or metalworking projects. This single-piece tool offers durability and reliability for professional and hobbyist use.
Type Gearing clamp
Jaw Opening 100mm
Length 230mm
Nosing 100mm
Tension 2.65N
Weight 0.69kg
Width 135mm

Reviews

Be the first to submit a review

Trustpilot