JORGENSEN 2465022 Ratcheting Spring Clamp 10cm Max Span 100mm

MPN
2465022
Brand
JORGENSEN
EAN-13
4064161195421
Order Code
09-5458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The Jorgensen 10 cm ratcheting spring clamp, model 2465022, is manufactured by Jorgensen. It features a maximum span width of 100 mm and an overall product length of 245 mm. Ideal for woodworking and DIY projects, this clamp provides a firm, adjustable grip for various materials.
Type Ratchet clamp
Jaw Opening 100mm
Length 245mm
Nosing 100mm
Plastic free packaging Plastic-free packaging
Tension 178N
Weight 0.291kg
Width 128mm

Reviews

Be the first to submit a review

Trustpilot