JORGENSEN 2391324 Screw Clamp Max Span Width 200 mm

MPN
2391324
Brand
JORGENSEN
EAN-13
4064161187808
Order Code
09-5444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 63 despatched in 4 working days

The Jorgensen screw clamp 2391324 features a maximum span width of 200 mm. Known for its reliability and precision, it's ideal for woodworking and metalworking applications. Its strong hold facilitates secure clamping in both professional and DIY projects.
Type Clamp
Jaw Opening 200mm
Length 295mm
Tension 1335N
Weight 0.46kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot