JORGENSEN 2391328 LEVER CLAMP Max Span Width 300 mm Durable Design

MPN
2391328
Brand
JORGENSEN
EAN-13
4064161187846
Order Code
09-5448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The Jorgensen Lever Clamp 2391328 features a maximum span width of 300 mm, making it ideal for various holding applications. It is designed for secure clamping with ease of use and versatility in mind. Commonly used in woodworking and metalworking, this clamp ensures stability and precision.
Type Lever clamp
Jaw Opening 300mm
Length 425mm
Tension 2670N
Weight 0.85kg
Width 135mm

Reviews

Be the first to submit a review

Trustpilot