Intenso 7322430 A10000 Power Bank 10000mAh USB-C Fast Charge Black |
09-4852
|
|
Available to back orderBack order, lead time 14 days
|
1+ £23.80
Price per unit Ex VAT
|
10000mAh |
Black |
210g |
2 |
(L x W x H) 95 x 63 x 24.5 mm |
24.5mm |
95mm |
3A |
Li-ion |
|
63mm |
Power bank |
3000mA |
No |
Intenso 7332033 F10000 Power Bank 10000mAh Quick Charge USB-C Purple |
09-4853
|
|
Back order - 11 availableBack-order availability date - 26/11/2026
|
1+ £18.53
Price per unit Ex VAT
|
10000mAh |
Purple |
222g |
2 |
(L x W x H) 131 x 67 x 15 mm |
15mm |
131mm |
5V |
LiPo |
Status display |
67mm |
Power bank |
3000mA |
No |
Intenso 7332034 F10000 Power Bank 10000mAh Quick Charge USB-C Grey |
09-4854
|
|
Back order - 21 availableBack-order availability date - 26/11/2026
|
1+ £22.00
Price per unit Ex VAT
|
10000mAh |
Grey |
222g |
2 |
(L x W x H) 131 x 67 x 15 mm |
15mm |
131mm |
5V |
LiPo |
Status display |
67mm |
Power bank |
3000mA |
No |
Intenso 7332035 F10000 Power Bank 10000mAh Quick Charge USB-C Blue |
09-4855
|
|
Back order - 51 availableBack-order availability date - 26/11/2026
|
1+ £20.40
Price per unit Ex VAT
|
10000mAh |
Blue |
222g |
2 |
(L x W x H) 131 x 67 x 15 mm |
15mm |
131mm |
5V |
LiPo |
Status display |
67mm |
Power bank |
3000mA |
No |
Intenso 7332037 F10000 Power Bank 10000mAh Quick Charge USB-C Green |
09-4856
|
|
Back order - 34 availableBack-order availability date - 26/11/2026
|
1+ £18.53
Price per unit Ex VAT
|
10000mAh |
Green |
222g |
2 |
(L x W x H) 131 x 67 x 15 mm |
15mm |
131mm |
5V |
LiPo |
Status display |
67mm |
Power bank |
3000mA |
No |
Intenso 7332039 F10000 Power Bank 10000mAh QC 3.0 PD USB-C Yellow |
09-4858
|
|
Back order - 2 availableBack-order availability date - 26/11/2026
|
1+ £18.53
Price per unit Ex VAT
|
10000mAh |
Yellow |
222g |
2 |
(L x W x H) 131 x 67 x 15 mm |
15mm |
131mm |
5V |
LiPo |
Status display |
67mm |
Power bank |
3000mA |
No |
Intenso 7332054 F20000 Power Bank 20000mAh Quick Charge USB-C® Grey |
09-4859
|
|
Back order - 64 availableBack-order availability date - 26/11/2026
|
1+ £33.74
Price per unit Ex VAT
|
20000mAh |
Grey |
265g |
2 |
(L x W x H) 131 x 67 x 28 mm |
28mm |
131mm |
3A |
LiPo |
|
67mm |
Power bank |
3000mA |
No |
Intenso 7332055 F20000 Power Bank 20000mAh Quick Charge USB-C® Blue |
09-4860
|
|
Back order - 20 availableBack-order availability date - 26/11/2026
|
1+ £33.74
Price per unit Ex VAT
|
20000mAh |
Blue |
265g |
2 |
(L x W x H) 131 x 67 x 28 mm |
28mm |
131mm |
3A |
LiPo |
|
67mm |
Power bank |
3000mA |
No |
Intenso 7332057 F20000 Power Bank 20000mAh USB-C Quick Charge Green |
09-4861
|
|
Back order - 51 availableBack-order availability date - 26/11/2026
|
1+ £32.44
Price per unit Ex VAT
|
20000mAh |
Green |
265g |
2 |
(L x W x H) 131 x 67 x 28 mm |
28mm |
131mm |
3A |
LiPo |
|
67mm |
Power bank |
3000mA |
No |
Intenso 7350060 HE25000 Power Bank 25000mAh Quick Charge USB-C Black |
09-4866
|
|
Back order - 91 availableBack-order availability date - 26/11/2026
|
1+ £91.52
Price per unit Ex VAT
|
25000mAh |
Black |
516g |
3 |
(L x W x H) 160 x 82 x 27 mm |
27mm |
160mm |
3A |
LiPo |
|
82mm |
Power bank |
3000mA |
No |