Intenso 7332037 F10000 Power Bank 10000mAh Quick Charge USB-C Green

MPN
7332037
Brand
Intenso
EAN-13
4034303034253
Order Code
09-4856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.80 £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 07/10/2026

The Intenso F10000 Power Bank is a portable power supply with a 10000 mAh capacity and features Quick Charge and Power Delivery technology. It includes USB Type A and USB-C connections and has a green status display for monitoring power levels. This versatile power bank is ideal for charging mobile phones, iPods, GPS devices, PDAs, and gaming consoles like Nintendo and PSP.
Type Power bank
Capacity 10000mAh
Colour Green
Weight 222g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 15 mm
Height 15mm
Length 131mm
Maximum Output Current 5V
Powerbank Features Status display
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot