Intenso 7322430 A10000 Power Bank 10000mAh USB-C Fast Charge Black

MPN
7322430
Brand
Intenso
EAN-13
4034303032334
Order Code
09-4852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £23.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Intenso A10000 is a portable power supply with a 10000 mAh Li-ion battery, featuring USB Type A and USB-C connectivity in a sleek black design. As a reliable emergency power source, it serves a wide range of mobile devices including smartphones, iPods, GPS units, and gaming consoles. This power bank is ideal for ensuring mobile energy on the go or as a backup power supply.
Type Power bank
Capacity 10000mAh
Colour Black
Weight 210g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 95 x 63 x 24.5 mm
Height 24.5mm
Length 95mm
Maximum Output Current 3A
Technology Li-ion
Width 63mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot