Intenso 7332057 F20000 Power Bank 20000mAh USB-C Quick Charge Green

MPN
7332057
Brand
Intenso
EAN-13
4034303034826
Order Code
09-4861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 07/10/2026

The Intenso F20000 Power Bank is a portable power supply with a capacity of 20,000 mAh featuring quick charge and power delivery with USB type A and USB-C® ports. It serves as an emergency and backup power supply for various mobile devices, including smartphones, iPods, and gaming consoles like the Nintendo and PSP. This compact battery buffering device is ideal for on-the-go charging, ensuring that your gadgets remain powered during travel or in remote locations.
Type Power bank
Capacity 20000mAh
Colour Green
Weight 265g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 28 mm
Height 28mm
Length 131mm
Maximum Output Current 3A
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot