Intenso 7332035 F10000 Power Bank 10000mAh Quick Charge USB-C Blue

MPN
7332035
Brand
Intenso
EAN-13
4034303034222
Order Code
09-4855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 07/10/2026

The Intenso F10000 Power Bank is a portable power supply with a capacity of 10000 mAh, featuring Quick Charge and Power Delivery via USB-C and USB Type A ports. It serves as an emergency power supply for mobile phones, tablets, GPS devices, and gaming consoles. With its blue status display, it offers a convenient way to monitor the battery level, ensuring reliable backup power for a variety of electronic devices.
Type Power bank
Capacity 10000mAh
Colour Blue
Weight 222g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 15 mm
Height 15mm
Length 131mm
Maximum Output Current 5V
Powerbank Features Status display
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot