Intenso 7350060 HE25000 Power Bank 25000mAh Quick Charge USB-C Black

MPN
7350060
Brand
Intenso
EAN-13
4034303034437
Order Code
09-4866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £91.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 148 availableBack-order availability date - 07/10/2026

Intenso produces the HE25000 Power Bank, a powerful portable external battery with a 25000 mAh capacity and Quick Charge features. It includes USB type A and USB-C compatibility for efficient energy delivery. This versatile product is ideal for charging smartphones, tablets, GPS devices, and gaming consoles on the go.
Type Power bank
Capacity 25000mAh
Colour Black
Weight 516g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 160 x 82 x 27 mm
Height 27mm
Length 160mm
Maximum Output Current 3A
Technology LiPo
Width 82mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot