Intenso 7332039 F10000 Power Bank 10000mAh QC 3.0 PD USB-C Yellow

MPN
7332039
Brand
Intenso
EAN-13
4034303034345
Order Code
09-4858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.80 £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/10/2026

Intenso manufactures the F10000 power bank, a portable 10000 mAh external battery with Quick Charge and Power Delivery capabilities. It features USB type A and USB-C connectivity, along with a yellow status display. Ideal for charging mobile phones, iPods, MP3 players, and other mobile devices, it serves as an emergency power supply and backup power source.
Type Power bank
Capacity 10000mAh
Colour Yellow
Weight 222g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 15 mm
Height 15mm
Length 131mm
Maximum Output Current 5V
Powerbank Features Status display
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot