Intenso 7332054 F20000 Power Bank 20000mAh Quick Charge USB-C® Grey

MPN
7332054
Brand
Intenso
EAN-13
4034303034765
Order Code
09-4859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 126 availableBack-order availability date - 07/10/2026

Intenso F20000 is a portable power bank with a capacity of 20000 mAh, supporting quick charge and power delivery via USB-C and type A. Its grey LiPo battery design ensures efficient energy backup for various mobile devices such as smartphones and Nintendo consoles. This emergency power supply is ideal for charging GPS units, PSPs, and PDAs on the go.
Type Power bank
Capacity 20000mAh
Colour Grey
Weight 265g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 28 mm
Height 28mm
Length 131mm
Maximum Output Current 3A
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot