Intenso 7332033 F10000 Power Bank 10000mAh Quick Charge USB-C Purple

MPN
7332033
Brand
Intenso
EAN-13
4034303034284
Order Code
09-4853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.80 £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 07/10/2026

Intenso's F10000 Power Bank offers a 10000 mAh capacity with Quick Charge and Power Delivery, featuring USB Type A and USB-C® ports. Its purple status display indicates power levels, making it ideal as a portable external battery for smartphone, GPS, and gaming console charging. This device serves as a reliable emergency power supply suitable for various mobile devices.
Type Power bank
Capacity 10000mAh
Colour Purple
Weight 222g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 15 mm
Height 15mm
Length 131mm
Maximum Output Current 5V
Powerbank Features Status display
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot