Intenso 7332055 F20000 Power Bank 20000mAh Quick Charge USB-C® Blue

MPN
7332055
Brand
Intenso
EAN-13
4034303034796
Order Code
09-4860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 07/10/2026

The Intenso F20000 Power Bank is a portable external battery with a capacity of 20000 mAh, providing quick charge capabilities via USB type A and USB-C ports. Its Power Delivery and LiPo technology ensure efficient charging for various mobile devices such as smartphones, GPS units, and gaming consoles. This portable power supply is ideal for emergency power needs, offering reliable mobile energy solutions.
Type Power bank
Capacity 20000mAh
Colour Blue
Weight 265g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 28 mm
Height 28mm
Length 131mm
Maximum Output Current 3A
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot