Intenso 7332034 F10000 Power Bank 10000mAh Quick Charge USB-C Grey

MPN
7332034
Brand
Intenso
EAN-13
4034303034192
Order Code
09-4854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 07/10/2026

The Intenso F10000 Power bank is a portable external battery with a 10000 mAh capacity, offering quick charge and power delivery with USB Type A and USB-C interfaces. It features a grey status display for easy monitoring. This versatile device is ideal for charging mobile phones, mp3 players, and gaming consoles like Nintendo and PSP during travel or as a backup power supply.
Type Power bank
Capacity 10000mAh
Colour Grey
Weight 222g
Charging current (max.) 3000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 67 x 15 mm
Height 15mm
Length 131mm
Maximum Output Current 5V
Powerbank Features Status display
Technology LiPo
Width 67mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot