INSTAR 10086 IN-8401 IP Camera, 2K+, LAN/Wi-Fi, AI, Night Vision, Smart Home |
09-4812
|
|
Despatched within 4 working days - 14 in stock
|
1+ £131.52
Price per unit Ex VAT
|
|
Yes |
Compact camera |
Black |
|
65mm |
(W x H x D) 65 x 150 x 65 mm |
4,3mm |
|
150mm |
10m |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
CMOS Sony |
Indoors |
90° |
|
185g |
|
65mm |
INSTAR 10087 IN-8401 2K+ Camera, 90° Lens, LAN/WLAN, 1440p, AI, Night View |
09-4813
|
|
Available to back orderBack order, lead time 11 days
|
1+ £131.52
Price per unit Ex VAT
|
|
Yes |
Compact camera |
White |
|
65mm |
(W x H x D) 65 x 150 x 65 mm |
4,3mm |
|
150mm |
10m |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
CMOS Sony |
Indoors |
90° |
|
185g |
|
65mm |
INSTAR 101664 IN-9408 2K+ Wi-Fi IP Camera, 1440p, Infrared, AI Detection |
09-4814
|
|
Despatched within 4 working days - 5 in stock
|
1+ £313.15
Price per unit Ex VAT
|
IP66 |
Yes |
Bullet camera |
Black |
|
230mm |
(W x H x D) 75 x 103 x 230 mm |
4,3mm |
F1.6 |
103mm |
20m |
microSD card (up to 128 GB) |
8.5 mm (1/3") |
CMOS Sony |
|
|
Wi-Fi |
900g |
|
75mm |
INSTAR 101666 IN-9408 2K+ CCTV Camera IP 1440p LAN/PoE, AI, Night Vision |
09-4816
|
|
Despatched within 4 working days - 6 in stock
|
1+ £313.15
Price per unit Ex VAT
|
IP66 |
Yes |
Bullet camera |
Black |
|
230mm |
(W x H x D) 75 x 103 x 230 mm |
4,3mm |
F1.6 |
103mm |
20m |
microSD card (up to 128 GB) |
8.5 mm (1/3") |
CMOS Sony |
|
|
LAN |
900g |
|
75mm |
INSTAR 101667 IN-9408 2K+ CCTV Camera 1440p PoE AI Night Vision IP Secure |
09-4817
|
|
Despatched within 4 working days - 8 in stock
|
1+ £308.14
Price per unit Ex VAT
|
IP66 |
Yes |
Bullet camera |
White |
|
230mm |
(W x H x D) 75 x 103 x 230 mm |
4,3mm |
F1.6 |
103mm |
20m |
microSD card (up to 128 GB) |
8.5 mm (1/3") |
CMOS Sony |
|
|
LAN |
900g |
|
75mm |
INSTAR 14081 IN-8403 2K+ PoE LAN IP CCTV Camera, 2560x1440p, Smart Home Ready |
09-4818
|
|
Despatched within 4 working days - 42 in stock
|
1+ £162.00
Price per unit Ex VAT
|
IP66 |
|
Compact camera |
Black |
|
118mm |
(W x H x D) 118 x 100 x 118 mm |
4,3mm |
|
100mm |
20m |
microSD card |
9.07 mm (1/2.8") |
CMOS Sony |
|
|
LAN |
550g |
90° |
118mm |
INSTAR 14082 IN-8403 2K+ POE CCTV Camera, 2560x1440p, IR-LEDs, Smart Home |
09-4819
|
|
Despatched within 4 working days - 81 in stock
|
1+ £162.00
Price per unit Ex VAT
|
IP66 |
Yes |
Compact camera |
White |
|
118mm |
(W x H x D) 118 x 100 x 118 mm |
4,3mm |
|
100mm |
20m |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
CMOS Sony |
|
|
LAN |
550g |
90° |
118mm |
INSTAR 14083 IN-8415 2K+ IP Camera Wi-Fi/PoE 2560x1440p Pan/Tilt IR LEDs |
09-4820
|
|
Despatched within 4 working days - 16 in stock
|
1+ £175.36
Price per unit Ex VAT
|
|
Yes |
Rotatable/tilting camera |
Black |
Apple HomeKit |
110mm |
(W x H x D) 110 x 124 x 110 mm |
4,3mm |
|
124mm |
12m |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
CMOS Sony |
Indoors |
|
Wi-Fi |
355g |
90° |
110mm |
INSTAR 14084 IN-8415 2K+ CCTV Camera, Wi-Fi/PoE, Smart, Pan/Tilt, 1440p |
09-4821
|
|
Despatched within 4 working days - 3 in stock
|
1+ £175.36
Price per unit Ex VAT
|
|
Yes |
Rotatable/tilting camera |
White |
Apple HomeKit |
110mm |
(W x H x D) 110 x 124 x 110 mm |
4,3mm |
|
124mm |
12m |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
CMOS Sony |
Indoors |
|
Wi-Fi |
355g |
90° |
110mm |
INSTAR 14091 IN-9420 CCTV Camera 2K+ Pan/Tilt IR/White LEDs Smart Home |
09-4822
|
|
Despatched within 4 working days - 10 in stock
|
1+ £313.17
Price per unit Ex VAT
|
IP66 |
Yes |
Rotatable/tilting camera |
Black |
Apple HomeKit |
150mm |
(W x H x D) 150 x 230 x 150 mm |
2,7 - 13,5mm |
|
230mm |
30m |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
|
Outdoors |
|
|
1900g |
|
150mm |
INSTAR 14092 IN-9420 CCTV Camera Pan/Tilt 2560x1440p Dual LEDs PoE |
09-4823
|
|
Despatched within 4 working days - 5 in stock
|
1+ £325.70
Price per unit Ex VAT
|
IP66 |
Yes |
Rotatable/tilting camera |
White |
Apple HomeKit |
150mm |
(W x H x D) 150 x 230 x 150 mm |
2,7 - 13,5mm |
|
230mm |
30m |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
|
Outdoors |
|
|
1900g |
|
150mm |