INSTAR 101664 IN-9408 2K+ Wi-Fi IP Camera, 1440p, Infrared, AI Detection

MPN
101664
Brand
INSTAR
EAN-13
4260591890275
Order Code
09-4814
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £313.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The INSTAR IP-Kamera 1440p IN-9408 2K+ LAN/WLAN schw. 101664 is a high-resolution Wi-Fi CCTV camera offering 2560 x 1440 pixel clarity. This network IP camera provides versatile connectivity options via LAN and WLAN, making it ideal for both home and business security applications. Suitable for indoor and outdoor surveillance, it ensures continuous monitoring with its robust wireless capabilities.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Bullet camera
Colour Black
Depth 230mm
Dimensions (W x H x D) 75 x 103 x 230 mm
F-numbers F1.6
Focal Length 4,3mm
Height 103mm
IR range (max.) 20m
Misc Attribute microSD card (up to 128 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type Wi-Fi
Weight 900g
Width 75mm
Wi-Fi standard IEEE802.11ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot