INSTAR 14083 IN-8415 2K+ IP Camera Wi-Fi/PoE 2560x1440p Pan/Tilt IR LEDs

MPN
14083
Brand
INSTAR
EAN-13
4260591891081
Order Code
09-4820
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £175.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The INSTAR IN-8415 2K+ POE/WLAN is a high-resolution Wi-Fi IP CCTV camera with 2560 x 1440 pixels, offering both LAN and WLAN connectivity. Manufactured by INSTAR, it features advanced surveillance capabilities, ideal for both residential and commercial security monitoring. This network IP camera is typically used for remote video surveillance via the internet, providing clear and detailed footage.
Type CCTV camera
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Apple HomeKit
Colour Black
Depth 110mm
Dimensions (W x H x D) 110 x 124 x 110 mm
Focal Length 4,3mm
Height 124mm
IR range (max.) 12m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 90°
Weight 355g
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot