INSTAR 14084 IN-8415 2K+ CCTV Camera, Wi-Fi/PoE, Smart, Pan/Tilt, 1440p

MPN
14084
Brand
INSTAR
EAN-13
4260591891098
Order Code
09-4821
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £175.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The INSTAR IP-Kamera 1440p IN-8415 2K+ POE/WLAN ws 14084 is a high-resolution CCTV camera featuring 2560 x 1440 pixels. It combines Power over Ethernet and WLAN connectivity, making it versatile for both wired and wireless installations. This network IP camera is ideal for surveillance and security applications in residential or commercial environments.
Type CCTV camera
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Apple HomeKit
Colour White
Depth 110mm
Dimensions (W x H x D) 110 x 124 x 110 mm
Focal Length 4,3mm
Height 124mm
IR range (max.) 12m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 90°
Weight 355g
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot