INSTAR 14092 IN-9420 CCTV Camera Pan/Tilt 2560x1440p Dual LEDs PoE

MPN
14092
Brand
INSTAR
EAN-13
4260591891111
Order Code
09-4823
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £325.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The INSTAR IP-Kamera 1440p IN-9420 14092 is a high-resolution Wi-Fi IP CCTV camera with a 2560 x 1440 pixel resolution, ideal for clear video surveillance. This versatile network IP camera can connect via both LAN and Wi-Fi, making it suitable for both residential and commercial security applications. Its ability to function as an internet and WLAN camera makes it perfect for remote monitoring and real-time alerts.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Apple HomeKit
Colour White
Depth 150mm
Dimensions (W x H x D) 150 x 230 x 150 mm
Focal Length 2,7 - 13,5mm
Height 230mm
IR range (max.) 30m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Signal standard IP
Used at Outdoors
Weight 1900g
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot