INSTAR 101666 IN-9408 2K+ CCTV Camera IP 1440p LAN/PoE, AI, Night Vision

MPN
101666
Brand
INSTAR
EAN-13
4260591891012
Order Code
09-4816
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £313.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The INSTAR IP-Kamera 1440p IN-9408 2K+ LAN/POE sw 101666 is a high-resolution IP CCTV camera offering 2560 x 1440p resolution. With LAN and POE capabilities, it provides reliable wired connectivity for surveillance needs. Ideal for both residential and commercial security, this camera ensures clear video monitoring over a network.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Bullet camera
Colour Black
Depth 230mm
Dimensions (W x H x D) 75 x 103 x 230 mm
F-numbers F1.6
Focal Length 4,3mm
Height 103mm
IR range (max.) 20m
Misc Attribute microSD card (up to 128 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type LAN
Weight 900g
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot