INSTAR 10086 IN-8401 IP Camera, 2K+, LAN/Wi-Fi, AI, Night Vision, Smart Home

MPN
10086
Brand
INSTAR
EAN-13
4260591891036
Order Code
09-4812
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £131.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The INSTAR IN-8401 2K+ LAN/WLAN sw 10086 is a network IP camera offering 2560 x 1440 p resolution for clear and detailed video surveillance. This versatile Wi-Fi and LAN camera is suitable for both indoor and outdoor monitoring, ensuring comprehensive security coverage. Ideal for residential and commercial use, it provides reliable CCTV functionality for keeping areas under vigilant observation.
Type CCTV camera
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 65mm
Dimensions (W x H x D) 65 x 150 x 65 mm
Focal Length 4,3mm
Height 150mm
IR range (max.) 10m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS Sony
Signal standard IP
Used at Indoors
Viewing Angle 90°
Weight 185g
Width 65mm
Wi-Fi standard IEEE802.11ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot