INSTAR 10087 IN-8401 2K+ Camera, 90° Lens, LAN/WLAN, 1440p, AI, Night View

MPN
10087
Brand
INSTAR
EAN-13
4260591891043
Order Code
09-4813
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £131.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The INSTAR IN-8401 2K+ LAN/WLAN ws 10087 is an IP CCTV camera capable of recording video at a resolution of 2560 x 1440 p. It supports both LAN and Wi-Fi connectivity, making it versatile for various network setups. This network IP camera is ideal for both home and business security applications, providing high-definition surveillance footage.
Type CCTV camera
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 65mm
Dimensions (W x H x D) 65 x 150 x 65 mm
Focal Length 4,3mm
Height 150mm
IR range (max.) 10m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS Sony
Signal standard IP
Used at Indoors
Viewing Angle 90°
Weight 185g
Width 65mm
Wi-Fi standard IEEE802.11ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot