INSTAR 14091 IN-9420 CCTV Camera 2K+ Pan/Tilt IR/White LEDs Smart Home

MPN
14091
Brand
INSTAR
EAN-13
4260591891104
Order Code
09-4822
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £313.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The INSTAR IP-Kamera 1440p IN-9420 14091 is a network IP camera featuring a 2560 x 1440 resolution. It supports both LAN and Wi-Fi connectivity, offering flexible installation options for security monitoring. Ideal for indoor and outdoor surveillance, it serves as a reliable video camera for residential and commercial applications.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Apple HomeKit
Colour Black
Depth 150mm
Dimensions (W x H x D) 150 x 230 x 150 mm
Focal Length 2,7 - 13,5mm
Height 230mm
IR range (max.) 30m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Signal standard IP
Used at Outdoors
Weight 1900g
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot