INSTAR 14082 IN-8403 2K+ POE CCTV Camera, 2560x1440p, IR-LEDs, Smart Home

MPN
14082
Brand
INSTAR
EAN-13
4260591891074
Order Code
09-4819
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £162.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The INSTAR IN-8403 2K+ POE ws 14082 is a network IP camera offering 2560 x 1440 p resolution for high-quality video surveillance. It features Power over Ethernet (POE) for streamlined setup and reliable connectivity in LAN environments. This CCTV camera is ideal for home and office security applications.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 118mm
Dimensions (W x H x D) 118 x 100 x 118 mm
Focal Length 4,3mm
Height 100mm
IR range (max.) 20m
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type LAN
Vertical viewing angle 90°
Weight 550g
Width 118mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot