INSTAR 101667 IN-9408 2K+ CCTV Camera 1440p PoE AI Night Vision IP Secure

MPN
101667
Brand
INSTAR
EAN-13
4260591891029
Order Code
09-4817
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £308.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The IN-9408 2K+ LAN/POE ws, manufactured by Instar, is a network IP camera with a high resolution of 2560 x 1440 pixels. Its main features include Power over Ethernet (PoE) support and advanced video capabilities for clear image streaming. This CCTV camera is ideal for both indoor and outdoor surveillance applications, providing reliable security monitoring.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 230mm
Dimensions (W x H x D) 75 x 103 x 230 mm
F-numbers F1.6
Focal Length 4,3mm
Height 103mm
IR range (max.) 20m
Misc Attribute microSD card (up to 128 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type LAN
Weight 900g
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot