INSTAR 14081 IN-8403 2K+ PoE LAN IP CCTV Camera, 2560x1440p, Smart Home Ready

MPN
14081
Brand
INSTAR
EAN-13
4260591891067
Order Code
09-4818
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £162.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The INSTAR IN-8403 2K+ POE sw 14081 is a network IP camera that delivers 2560 x 1440 resolution for high-quality video surveillance. Utilising Power over Ethernet, this LAN IP CCTV camera ensures reliable connectivity without the need for additional power cables. It's ideal for both indoor and outdoor security monitoring, offering clear images for home or business applications.
Type CCTV camera
IP Rating IP66
Resolution 2560 x 1440 p
Camera type Compact camera
Colour Black
Depth 118mm
Dimensions (W x H x D) 118 x 100 x 118 mm
Focal Length 4,3mm
Height 100mm
IR range (max.) 20m
Misc Attribute microSD card
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS Sony
Signal standard IP
Transfer Type LAN
Vertical viewing angle 90°
Weight 550g
Width 118mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot