HKE HRS2H-S-DC12V-N PCB Relay 12V DC 2A 2 Change-Overs 1 piece |
09-3510
|
|
Despatched within 4 working days - 64 in stock
|
3+ £1.58
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
2A |
720Ω |
Solder pins |
|
Ag + Au coating |
(L x W x H) 20.5 x 9.9 x 11.4 mm |
3ms |
11.4mm |
20.5mm |
+70°C |
9V DC |
-25°C |
-25°C |
HRS2H-S-DC12V-N |
7ms |
9.9mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE 1366582 HRS2H-S-DC5V-N PCB Relay 5V DC 2A 2 Change-Overs 1piece |
09-3511
|
|
Despatched within 4 working days - 1,624 in stock
|
3+ £1.52
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
2A |
125Ω |
Solder pins |
|
Ag + Au coating |
(L x W x H) 20.5 x 9.9 x 11.4 mm |
3ms |
11.4mm |
20.5mm |
+70°C |
3.75V DC |
-25°C |
-25°C |
HRS2H-S-DC5V-N |
7ms |
9.9mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE HRS3-S-DC24V-A PCB Relay 24V DC 10A SPST 1 piece |
09-3512
|
|
Despatched within 4 working days - 86 in stock
|
5+ £0.929
Price per unit Ex VAT
|
24V DC |
1NO |
10A |
1280Ω |
Solder pins |
|
Ag |
(L x W x H) 18.6 x 10.4 x 15.8 mm |
5ms |
15.8mm |
18.6mm |
+85°C |
16.8V DC |
-40°C |
-40°C |
HRS3-S-DC24V-A |
10ms |
10.4mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE HRS3-S-DC5V-A PCB Relay 5V DC 10A 1 Maker Compact Design |
09-3513
|
|
Despatched within 4 working days - 26 in stock
|
5+ £0.949
Price per unit Ex VAT
|
5V DC |
1NO |
10A |
55Ω |
Solder pins |
|
Ag |
(L x W x H) 18.6 x 10.4 x 15.8 mm |
5ms |
15.8mm |
18.6mm |
+85°C |
3.5V DC |
-40°C |
-40°C |
HRS3-S-DC5V-A |
10ms |
10.4mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE HRS4H-S-DC12V-C PCB Relay 12V DC 15A 1 Change-Over |
09-3514
|
|
Despatched within 4 working days - 1,278 in stock
|
5+ £1.24
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
15A |
400Ω |
Solder pins |
|
Ag |
(L x W x H) 19 x 15.5 x 15.8 mm |
5ms |
15.8mm |
19.0mm |
+85°C |
8.4V DC |
-40°C |
-40°C |
HRS4H-S-DC12V-C |
10ms |
15.5mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE HRS4H-S-DC24V-C Relay 24V DC 10A 1 Change-Over PCB Single Piece |
09-3515
|
|
Despatched within 4 working days - 641 in stock
|
5+ £1.30
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
1600Ω |
Solder pins |
|
Ag |
(L x W x H) 19 x 15.5 x 15.8 mm |
5ms |
15.8mm |
19.0mm |
+85°C |
16.8V DC |
-40°C |
-40°C |
HRS4H-S-DC24V-C |
10ms |
15.5mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE AC5N-S-DC12V PCB Relay 12V DC 5A 1 Maker 1 piece Robust Performance |
09-3518
|
|
Despatched within 4 working days - 292 in stock
|
5+ £1.08
Price per unit Ex VAT
|
12V DC |
1NO |
5A |
720Ω |
Print |
|
Ag |
(L x W x H) 20.4 x 7 x 15.4 mm |
|
15.4mm |
20.4mm |
+85°C |
9V DC |
-40°C |
-40°C |
|
|
7mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE AC5N-S-DC5V PCB Relay 5V DC 5A SPDT Reliable Control |
09-3519
|
|
Despatched within 4 working days - 121 in stock
|
5+ £0.949
Price per unit Ex VAT
|
5V DC |
1NO |
5A |
125Ω |
Print |
|
Ag |
(L x W x H) 20.4 x 7 x 15.4 mm |
|
15.4mm |
20.4mm |
+85°C |
3.75V DC |
-40°C |
-40°C |
|
|
7mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE HRM2H-S-DC12V-C Relay 12V DC 16A PCB Single Changeover |
09-3522
|
|
Despatched within 4 working days - 153 in stock
|
3+ £1.86
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
267Ω |
Print |
|
Ag |
(L x W x H) 29 x 12.6 x 20.8 mm |
|
20.8mm |
29.0mm |
+70°C |
9V DC |
-30°C |
-30°C |
|
|
12.6mm |
monostable, 1 coil |
100 000 Switching cycles |
HKE HRS1H-S-DC12V PCB Relay 12V DC 3A 1 Change-Over SPDT 1 piece |
09-3523
|
|
Despatched within 4 working days - 651 in stock
|
5+ £1.31
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
3A |
720Ω |
Print |
White |
AgAu coating |
(L x W x H) 15.6 x 10.6 x 11.8 mm |
5ms |
11.8mm |
15.6mm |
+70°C |
9V DC |
-25°C |
-25°C |
|
5ms |
10.6mm |
monostable, 1 coil |
100 000 Switching cycles |