HKE HRM2H-S-DC12V-C Relay 12V DC 16A PCB Single Changeover

MPN
HRM2H-S-DC12V-C
Brand
HKE
EAN-13
2050004600247
Order Code
09-3522
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The HKE HRM2H-S-DC12V-C is a PCB relay with a 12 V DC coil voltage and a 16 A switching capacity. It features a single change-over contact configuration, making it suitable for various switching tasks. Typically used in automotive and industrial control applications, this relay is ideal for those needing compact and efficient switching solutions.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 267Ω
Connection Print
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.6 x 20.8 mm
Durability 100 000 Switching cycles
Height 20.8mm
Length 29.0mm
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting Type PCB
Type PCB relay
Width 12.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot