HKE AC5N-S-DC5V PCB Relay 5V DC 5A SPDT Reliable Control

HKE AC5N-S-DC5V PCB Relay 5V DC 5A SPDT Reliable Control

MPN
AC5N-S-DC5V
Brand
HKE
EAN-13
2050004600216
Order Code
09-3519
Country of Origin
China

No longer stocked


The HKE AC5N-S-DC5V is a PCB mount relay designed for operation with a 5 V DC coil and capable of switching currents up to 5 A. This miniature relay is ideal for applications in printed circuit boards where space is limited. Typical uses include consumer electronics, industrial equipment, and other devices requiring reliable low-voltage switching.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 125Ω
Connection Print
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.4 x 7 x 15.4 mm
Durability 100 000 Switching cycles
Height 15.4mm
Length 20.4mm
Maximum Temperature +85°C
Min. pick-up Voltage 3.75V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 7mm

Trustpilot