HKE HRS2H-S-DC12V-N PCB Relay 12V DC 2A 2 Change-Overs 1 piece

HKE HRS2H-S-DC12V-N PCB Relay 12V DC 2A 2 Change-Overs 1 piece

MPN
1366579
Brand
HKE
EAN-13
2050003324748
Order Code
09-3510
Country of Origin
China

Discontinued


The HKE HRS2H-S-DC12V-N is a mini PCB relay manufactured by HKE, offering a 12 V DC coil voltage with a switching current capacity of 2 A. It features two change-over contacts, making it suitable for use in applications requiring control of various circuits. This relay is typically used in electronic circuits and devices requiring reliable switching functions in a compact form factor.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 720Ω
Connection Solder pins
Contact Material Ag + Au coating
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 9.9 x 11.4 mm
Durability 100 000 Switching cycles
Fall Time 3ms
Height 11.4mm
Length 20.5mm
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Misc Attribute HRS2H-S-DC12V-N
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 9.9mm

Alternatives (1)


Trustpilot