HKE 1366582 HRS2H-S-DC5V-N PCB Relay 5V DC 2A 2 Change-Overs 1piece

MPN
1366582
Brand
HKE
EAN-13
2050003324762
Order Code
09-3511
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,624 in stock

The HKE HRS2H-S-DC5V-N is a PCB relay with a 5 V DC coil voltage and a 2 A switching current featuring two change-overs. Manufactured by HKE, this mini relay is ideal for printed circuit board applications where compact size and reliable performance are required. Typical applications include automation systems, telecommunications, and consumer electronics.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 125Ω
Connection Solder pins
Contact Material Ag + Au coating
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 9.9 x 11.4 mm
Durability 100 000 Switching cycles
Fall Time 3ms
Height 11.4mm
Length 20.5mm
Maximum Temperature +70°C
Min. pick-up Voltage 3.75V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Misc Attribute HRS2H-S-DC5V-N
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 9.9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot