HKE HRS4H-S-DC24V-C Relay 24V DC 10A 1 Change-Over PCB Single Piece

MPN
1366589
Brand
HKE
EAN-13
2050003324816
Order Code
09-3515
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 641 in stock

Manufacturer HKE produces the HRS4H-S-DC24V-C PCB relay, which operates at 24 V DC with a 10 A capacity and features one change-over contact. This compact relay is designed for mounting on printed circuit boards, making it suitable for various electronic applications. Typical uses include switching functions in automation systems and control circuits.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.5 x 15.8 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 15.8mm
Length 19.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HRS4H-S-DC24V-C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot