HKE HRS1H-S-DC12V PCB Relay 12V DC 3A 1 Change-Over SPDT 1 piece

MPN
HRS1H-S-DC12V
Brand
HKE
EAN-13
2050004600186
Order Code
09-3523
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

The HKE HRS1H-S-DC12V is a PCB relay designed to operate at 12 V DC and handle currents up to 3 A. This miniature relay, suitable for mounting on printed circuit boards, features a single change-over contact configuration. It is typically used in applications such as control systems, automation equipment, and various electronic projects.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 3A
Coil Resistance 720Ω
Colour White
Connection Print
Contact Material AgAu coating
Control Mode monostable, 1 coil
Dimensions (L x W x H) 15.6 x 10.6 x 11.8 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 11.8mm
Length 15.6mm
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Mounting Type PCB
Response Time 5ms
Type PCB relay
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot