HKE HRS3-S-DC24V-A PCB Relay 24V DC 10A SPST 1 piece

MPN
1366585
Brand
HKE
EAN-13
2050003324786
Order Code
09-3512
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The HKE HRS3-S-DC24V-A PCB relay is manufactured by HKE and features a 24 V DC coil voltage with a 10 A current rating. This mini relay is ideal for use in printed circuit boards, offering reliable performance for electronic control panels. It is typically utilised in applications requiring compact and efficient switching solutions.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 1280Ω
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.6 x 10.4 x 15.8 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 15.8mm
Length 18.6mm
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HRS3-S-DC24V-A
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot