HKE AC5N-S-DC12V PCB Relay 12V DC 5A 1 Maker 1 piece Robust Performance

MPN
AC5N-S-DC12V
Brand
HKE
EAN-13
2050004600223
Order Code
09-3518
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

The HKE AC5N-S-DC12V is a PCB mount relay with a 12 V DC coil voltage and a current rating of 5 A. Manufactured by HKE, this mini relay is suitable for printed circuit board applications and is commonly used in electronic control systems. It is designed for reliable switching in compact spaces.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 720Ω
Connection Print
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.4 x 7 x 15.4 mm
Durability 100 000 Switching cycles
Height 15.4mm
Length 20.4mm
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 7mm

Reviews

Be the first to submit a review

Trustpilot