HKE HRS3-S-DC5V-A PCB Relay 5V DC 10A 1 Maker Compact Design

MPN
1366586
Brand
HKE
EAN-13
2050003324793
Order Code
09-3513
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

HKE manufactures the HRS3-S-DC5V-A PCB relay, which operates at 5 V DC and can handle up to 10 A. This mini relay is designed for printed circuit board mounting and is suitable for use in electronic control applications. Typical applications include automation systems and electrical devices requiring reliable switching.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 55Ω
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.6 x 10.4 x 15.8 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 15.8mm
Length 18.6mm
Maximum Temperature +85°C
Min. pick-up Voltage 3.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HRS3-S-DC5V-A
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot