HKE HRS4H-S-DC12V-C PCB Relay 12V DC 15A 1 Change-Over

MPN
1366588
Brand
HKE
EAN-13
2050003324809
Order Code
09-3514
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,278 in stock

The HKE HRS4H-S-DC12V-C PCB relay features a 12 V DC coil and supports a load of up to 15 A. It is a compact, printed circuit board relay with one change-over contact, suitable for switching applications in automotive, industrial, and consumer electronics. Renowned for its reliability, this mini relay is ideal for various control systems requiring precise signal switching.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 15A
Coil Resistance 400Ω
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19 x 15.5 x 15.8 mm
Durability 100 000 Switching cycles
Fall Time 5ms
Height 15.8mm
Length 19.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HRS4H-S-DC12V-C
Mounting Type PCB
Response Time 10ms
Type PCB relay
Width 15.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot